Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

V15AS001-6ZZ00-000

Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: V15AS0016ZZ00000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: V15AS001-6ZZ00-000
Alias/AKA: RCV-00000265
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85@(CSA/UL) A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V15AS001-6ZZ00-000 RoHS compliant?
Yes, V15AS001-6ZZ00-000 is RoHS compliant.
What is the lead time for V15AS001-6ZZ00-000?
The standard lead time for V15AS001-6ZZ00-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$10.19
20
$9.68
40
$9.20
80
$8.74
100
$6.24
250 +
$5.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!