- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHK51-1S-BL-C
Littelfuse / Carling Technologies
TIHK51-1S-BL-C
Switch Rocker ON None OFF 3PST Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF 3PST Quick Connect Angular/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles Bulk
Search Keywords: TIHK511SBLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:TIHK51-1S-BL-C
-
Alias/AKA:THH-54765650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:3P1T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is TIHK51-1S-BL-C RoHS compliant?
Yes, TIHK51-1S-BL-C is RoHS compliant.
What is the lead time for TIHK51-1S-BL-C?
The standard lead time for TIHK51-1S-BL-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$22.77
20
$21.63
40
$20.55
80
$19.52
100
$13.94
250 +
$11.31
Click for Quote
Log in
to unlock special pricing