Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

TIGP51-6S-BL-NBL

Switch Rocker ON ON OFF DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON ON OFF DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIGP516SBLNBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    TIGP51-6S-BL-NBL
  • Alias/AKA:
    TGG-51667475
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    ON ON OFF
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Smooth Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TIGP51-6S-BL-NBL RoHS compliant?
Yes, TIGP51-6S-BL-NBL is RoHS compliant.
What is the lead time for TIGP51-6S-BL-NBL?
The standard lead time for TIGP51-6S-BL-NBL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
10
$15.68
20
$14.90
40
$14.15
80
$13.45
100
$9.60
250 +
$7.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!