Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

TIGL54-6S-WH-WBL

Switch Rocker ON None ON DPDT Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None ON DPDT Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGL546SWHWBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: TIGL54-6S-WH-WBL
Alias/AKA: TGG-51047950
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Switch Configuration: On None On
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved/Smooth Face Gloss Rocker
Actuator Color: White
Bezel Color: Black
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TIGL54-6S-WH-WBL?
The recommended replacement for TIGL54-6S-WH-WBL is TGG-51047950 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is TIGL54-6S-WH-WBL RoHS compliant?
Yes, TIGL54-6S-WH-WBL is RoHS compliant.
What is the lead time for TIGL54-6S-WH-WBL?
The standard lead time for TIGL54-6S-WH-WBL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.46
25
$11.84
50
$11.57
100
$11.32
300
$9.05
500
$8.94
1,000 +
$8.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!