Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

TIGC5Y-6S-BL-NBL-XA

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: TIGC5Y6SBLNBLXA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: TIGC5Y-6S-BL-NBL-XA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536500660
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved/Smooth Face Gloss Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder/Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces TIGC5Y-6S-BL-NBL-XA?
The recommended replacement for TIGC5Y-6S-BL-NBL-XA is TIGC5Y-6S-BL-NBL from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is TIGC5Y-6S-BL-NBL-XA RoHS compliant?
Yes, TIGC5Y-6S-BL-NBL-XA is RoHS compliant.
What is the lead time for TIGC5Y-6S-BL-NBL-XA?
The standard lead time for TIGC5Y-6S-BL-NBL-XA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$14.42
30
$13.35
50
$13.15
100
$9.36
250
$7.15
500
$6.12
1,000 +
$5.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!