Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

TIGC5M-6S-WH-MBL

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGC5M6SWHMBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: TIGC5M-6S-WH-MBL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved/Smooth Face Gloss Rocker
Actuator Color: White
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TIGC5M-6S-WH-MBL RoHS compliant?
Yes, TIGC5M-6S-WH-MBL is RoHS compliant.
What is the lead time for TIGC5M-6S-WH-MBL?
The standard lead time for TIGC5M-6S-WH-MBL is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 2/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$14.45
50
$10.83
75
$10.11
100 +
$9.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!