Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

TIGC5H-6S-BL-NBL-XA

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: TIGC5H6SBLNBLXA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: TIGC5H-6S-BL-NBL-XA
Unit of Measure: Per Each
RoHS: No
HTS: 8536500660
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON OFF (ON)
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved/Smooth Face Gloss Rocker
Actuator Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder/Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TIGC5H-6S-BL-NBL-XA RoHS compliant?
No, TIGC5H-6S-BL-NBL-XA is not RoHS compliant.
What is the lead time for TIGC5H-6S-BL-NBL-XA?
The standard lead time for TIGC5H-6S-BL-NBL-XA is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks can ship 5/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$31.59
10
$22.48
25
$8.10
100
$7.70
200
$6.24
500
$5.44
1,000
$5.18
2,500 +
$5.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!