- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51947000
Available Replacements
Littelfuse / Carling Technologies
TGG-51947000
Switch Rocker ON None OFF DPST Screw Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker ON None OFF DPST Screw Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TGG51947000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:TGG-51947000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is TGG-51947000 discontinued?
Yes, TGG-51947000 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TGG-51947000?
The recommended replacement for TGG-51947000 is TIGA54-6S-WH-NWH from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is TGG-51947000 RoHS compliant?
Yes, TGG-51947000 is RoHS compliant.
What is the lead time for TGG-51947000?
The standard lead time for TGG-51947000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.