- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RWW-00000300
Littelfuse / Carling Technologies
RWW-00000300
Switch Rocker Spst-no 10A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Spst-no 10A 24V
Search Keywords: RWW00000300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:RWW-00000300
-
Alias/AKA:W12B2001-AZZ18-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is RWW-00000300 RoHS compliant?
Yes, RWW-00000300 is RoHS compliant.
What is the lead time for RWW-00000300?
The standard lead time for RWW-00000300 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$15.56
50
$11.67
75
$10.89
100 +
$10.68
Click for Quote
Log in
to unlock special pricing