- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSCA201-VB-B-E-V
Littelfuse / Carling Technologies
RSCA201-VB-B-E-V
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
Search Keywords: RSCA201VBBEV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:RSCA201-VB-B-E-V
-
Alias/AKA:RCR-00016956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Terminal Type:Quick Connect
Product Guides
+
Frequently Asked Questions
Is RSCA201-VB-B-E-V RoHS compliant?
Yes, RSCA201-VB-B-E-V is RoHS compliant.
What is the lead time for RSCA201-VB-B-E-V?
The standard lead time for RSCA201-VB-B-E-V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$3.00
300
$2.34
500
$2.24
1,000
$2.15
2,500
$2.09
5,000
$2.04
7,500
$2.01
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing