- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00009759
Available Replacements
Littelfuse / Carling Technologies
RCV-00009759
Switch Rocker DPDT 15A 24V
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker DPDT 15A 24V
Search Keywords: RCV00009759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:RCV-00009759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is RCV-00009759 discontinued?
Yes, RCV-00009759 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RCV-00009759?
The recommended replacement for RCV-00009759 is VDB2UPJB-00000-000 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is RCV-00009759 RoHS compliant?
Yes, RCV-00009759 is RoHS compliant.
What is the lead time for RCV-00009759?
The standard lead time for RCV-00009759 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Price (USD)
Qty
Unit Price
5
$30.52
10
$30.45
25
$30.37
50
$18.69
75
$14.80
100 +
$14.50
Click for Quote
Log in
to unlock special pricing