Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

RCV-00000822

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00000822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: RCV-00000822
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 15@24VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RCV-00000822 discontinued?
Yes, RCV-00000822 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RCV-00000822?
The recommended replacement for RCV-00000822 is V8B1S00B-AZC00-000 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is RCV-00000822 RoHS compliant?
Yes, RCV-00000822 is RoHS compliant.
What is the lead time for RCV-00000822?
The standard lead time for RCV-00000822 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
90   can ship 1/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.25
10
$12.22
25
$12.19
50
$9.14
75
$8.53
100 +
$8.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!