Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

RB911-RB-B-0-N-XN

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: RB911RBB0NXN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    RB911-RB-B-0-N-XN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    16@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces RB911-RB-B-0-N-XN?
The recommended replacement for RB911-RB-B-0-N-XN is RB911-RB-B-0-N from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is RB911-RB-B-0-N-XN RoHS compliant?
Yes, RB911-RB-B-0-N-XN is RoHS compliant.
What is the lead time for RB911-RB-B-0-N-XN?
The standard lead time for RB911-RB-B-0-N-XN is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks can ship 4/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.816
100
$1.638
250
$1.319
500
$1.085
1,000
$1.010
2,500
$0.933
5,000
$0.869
7,500 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!