Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

RAR-21500000

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RAR21500000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: RAR-21500000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 559.27 A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RAR-21500000 discontinued?
Yes, RAR-21500000 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RAR-21500000?
The recommended replacement for RAR-21500000 is RA201-RB-B-0-N from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is RAR-21500000 RoHS compliant?
Yes, RAR-21500000 is RoHS compliant.
What is the lead time for RAR-21500000?
The standard lead time for RAR-21500000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,104
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.85
300
$1.58
500
$1.49
1,000
$1.29
2,500
$1.23
5,000
$1.22
7,500
$1.21
10,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!