Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

MT1-B-14-430-1-A23-B-J

M-Series Handle-Pushbutton UL489A-UL Recognized

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M-Series Handle-Pushbutton UL489A-UL Recognized
Search Keywords: MT1B144301A23BJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    MT1-B-14-430-1-A23-B-J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Hydraulic Magnetic
  • Voltage Rating:
    N/A
  • Current Rating:
    3 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MT1-B-14-430-1-A23-B-J RoHS compliant?
Yes, MT1-B-14-430-1-A23-B-J is RoHS compliant.
What is the lead time for MT1-B-14-430-1-A23-B-J?
The standard lead time for MT1-B-14-430-1-A23-B-J is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.08
5
$33.33
10
$33.25
30
$31.53
50
$29.92
100
$24.02
250 +
$23.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!