- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-420-1-A23-B-J
Littelfuse / Carling Technologies
MT1-B-14-420-1-A23-B-J
Circuit Breaker Hydraulic Magnetic 1Pole 2A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A
Search Keywords: MT1B144201A23BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:MT1-B-14-420-1-A23-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is MT1-B-14-420-1-A23-B-J RoHS compliant?
Yes, MT1-B-14-420-1-A23-B-J is RoHS compliant.
What is the lead time for MT1-B-14-420-1-A23-B-J?
The standard lead time for MT1-B-14-420-1-A23-B-J is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Can Ship immediately
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$74.16
5
$47.88
10
$42.34
30
$41.42
50
$40.00
100
$39.90
250 +
$39.80
Click for Quote
Log in
to unlock special pricing