- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- MT1-B-14-250-1-A23-B-J
Littelfuse / Carling Technologies
MT1-B-14-250-1-A23-B-J
M-Series Handle-Pushbutton UL489A-UL Recognized
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
M-Series Handle-Pushbutton UL489A-UL Recognized
Search Keywords: MT1B142501A23BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:MT1-B-14-250-1-A23-B-J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:N/A
-
Current Rating:0.5 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is MT1-B-14-250-1-A23-B-J RoHS compliant?
No, MT1-B-14-250-1-A23-B-J is not RoHS compliant.
What is the lead time for MT1-B-14-250-1-A23-B-J?
The standard lead time for MT1-B-14-250-1-A23-B-J is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$30.54
5
$28.78
10
$28.71
30
$27.94
50
$27.19
100
$21.82
250 +
$21.54
Click for Quote
Log in
to unlock special pricing