- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILC51-6S-BL-RC-NBL/12V
Littelfuse / Carling Technologies
LTILC51-6S-BL-RC-NBL/12V
Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTILC516SBLRCNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LTILC51-6S-BL-RC-NBL/12V
-
Alias/AKA:RLL-48942100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LTILC51-6S-BL-RC-NBL/12V RoHS compliant?
Yes, LTILC51-6S-BL-RC-NBL/12V is RoHS compliant.
What is the lead time for LTILC51-6S-BL-RC-NBL/12V?
The standard lead time for LTILC51-6S-BL-RC-NBL/12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$18.01
20
$17.11
40
$16.25
80
$15.44
100
$11.03
250 +
$8.94
Click for Quote
Log in
to unlock special pricing