- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTILA51-6S-WH-AM-NBL/12V
Available Replacements
Littelfuse / Carling Technologies
LTILA51-6S-WH-AM-NBL/12V
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTILA516SWHAMNBL12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LTILA51-6S-WH-AM-NBL/12V
-
Alias/AKA:RLL-48311123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:Amber,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
What replaces LTILA51-6S-WH-AM-NBL/12V?
The recommended replacement for LTILA51-6S-WH-AM-NBL/12V is RLL-48311123 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is LTILA51-6S-WH-AM-NBL/12V RoHS compliant?
Yes, LTILA51-6S-WH-AM-NBL/12V is RoHS compliant.
What is the lead time for LTILA51-6S-WH-AM-NBL/12V?
The standard lead time for LTILA51-6S-WH-AM-NBL/12V is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$13.00
10
$12.97
25
$12.94
50
$9.70
75
$9.06
100 +
$8.87
Click for Quote
Log in
to unlock special pricing