- Home ›
- All Products›
- LTILA51-6S-BL-AM-NBL/125N/
Littelfuse / Carling Technologies
LTILA51-6S-BL-AM-NBL/125N/
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords: LTILA516SBLAMNBL125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LTILA51-6S-BL-AM-NBL/125N/
-
Alias/AKA:RLL-49226512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is LTILA51-6S-BL-AM-NBL/125N/ RoHS compliant?
Yes, LTILA51-6S-BL-AM-NBL/125N/ is RoHS compliant.
What is the lead time for LTILA51-6S-BL-AM-NBL/125N/?
The standard lead time for LTILA51-6S-BL-AM-NBL/125N/ is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$11.87
30
$11.50
50
$10.98
100
$7.63
250
$5.83
500
$5.74
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing