- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTIGK01-6S-BL-RC-NBL/125N
Littelfuse / Carling Technologies
LTIGK01-6S-BL-RC-NBL/125N
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | LTIGK01-6S-BL-RC-NBL/125N |
| Alias/AKA: | TGL-52749000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | DPST |
| Switch Configuration: | On None Off |
| Actuator Style: | Curved/Smooth Face Gloss Rocker |
| Actuator Color: | Black |
| Bezel Color: | Black |
| Illumination: | Red,Neon Lamp |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |