- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LTGZO401-TB-B-C/250N
Littelfuse / Carling Technologies
LTGZO401-TB-B-C/250N
Switch Rocker DP Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LTGZO401-TB-B-C/250N
-
Alias/AKA:4LT-19435640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Clear,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight