Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

LT-1561-114-012

Switch Toggle ON OFF ON SPDT Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1561114012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    LT-1561-114-012
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Lighted Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    34.92 x 19.05 x 59.2 mm
  • Operating Temperature:
    0 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LT-1561-114-012 RoHS compliant?
No, LT-1561-114-012 is not RoHS compliant.
What is the lead time for LT-1561-114-012?
The standard lead time for LT-1561-114-012 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
25
$14.97
50
$11.23
75
$10.48
100 +
$10.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!