Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

LT-1511-610-125

Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1511610125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    LT-1511-610-125
  • Alias/AKA:
    GLT-00912180
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPST14110
  • Switch Configuration:
    ON None OFF14118
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Lighted Lever14088
  • Mounting:
    Panel Mount with Threads14108
  • Thread Size:
    15/32-3214120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    Quick Connect14119
  • Dimension:
    34.92mm x 19.05mm x 61.4914112mm
  • Operating Temperature:
    0 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LT-1511-610-125 RoHS compliant?
Yes, LT-1511-610-125 is RoHS compliant.
What is the lead time for LT-1511-610-125?
The standard lead time for LT-1511-610-125 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
10
$17.95
20
$17.05
40
$16.20
80
$15.39
100
$10.99
250 +
$8.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!