- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1511-601-024
Littelfuse / Carling Technologies
LT-1511-601-024
Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1511601024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LT-1511-601-024
-
Alias/AKA:GLT-00111900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST14110
-
Switch Configuration:ON None OFF14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Dimension:34.92mm x 19.05mm x 61.4914112mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Frequently Asked Questions
Is LT-1511-601-024 RoHS compliant?
Yes, LT-1511-601-024 is RoHS compliant.
What is the lead time for LT-1511-601-024?
The standard lead time for LT-1511-601-024 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$13.761
5
$12.510
25
$11.880
50
$11.610
100
$11.370
300
$9.090
500
$8.980
1,000 +
$8.920
Click for Quote
Log in
to unlock special pricing