- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1514-02-BL-BL-012
Littelfuse / Carling Technologies
LS1514-02-BL-BL-012
Switch Rocker ON None OFF SPST Screw Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LS1514-02-BL-BL-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber/Amber/Amber,Incandescent Lamp
-
Terminal Type:Screw
-
Body Orientation:Straight