- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRG-00006981
Available Replacements
Littelfuse / Carling Technologies
LRG-00006981
Switch Rocker SPST 20A 125V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker SPST 20A 125V
Search Keywords: LRG00006981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LRG-00006981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is LRG-00006981 discontinued?
Yes, LRG-00006981 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LRG-00006981?
The recommended replacement for LRG-00006981 is LRGSCK611-C-A-B-0/125N from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is LRG-00006981 RoHS compliant?
Yes, LRG-00006981 is RoHS compliant.
What is the lead time for LRG-00006981?
The standard lead time for LRG-00006981 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.