Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

LRA211-RS-W/125N

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: LRA211RSW125N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: LRA211-RS-W/125N
Alias/AKA: LRA-70213548
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 16@125VAC A
Actuator Style: Curved Rocker
Actuator Color: Red
Bezel Color: White
Illumination: Red,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces LRA211-RS-W/125N?
The recommended replacement for LRA211-RS-W/125N is LRA-70213548 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is LRA211-RS-W/125N RoHS compliant?
Yes, LRA211-RS-W/125N is RoHS compliant.
What is the lead time for LRA211-RS-W/125N?
The standard lead time for LRA211-RS-W/125N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.728
100
$2.480
300
$1.930
500
$1.880
1,000
$1.780
2,500
$1.730
5,000
$1.680
7,500
$1.670
10,000 +
$1.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!