Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

LRA211-RC-1/125N

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles
Search Keywords: LRA211RC1125N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: LRA211-RC-1/125N
Alias/AKA: LRA-00008737
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 16@125VAC A
Actuator Style: Curved Rocker
Actuator Color: White
Bezel Color: Black
Illumination: White,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is LRA211-RC-1/125N RoHS compliant?
Yes, LRA211-RC-1/125N is RoHS compliant.
What is the lead time for LRA211-RC-1/125N?
The standard lead time for LRA211-RC-1/125N is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.48
20
$3.30
40
$3.14
80
$2.98
100
$2.13
250 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!