- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LD351HH1-3AAFE-1FC
Available Replacements
Older Equivalent
Littelfuse / Carling Technologies
LD351HH1-3AAFE-1FC
Electronic Dimmer Control Switch 10A 12V 10% to 100% 10 Position Etched Rocker Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic Dimmer Control Switch 10A 12V 10% to 100% 10 Position Etched Rocker Panel Mount
Search Keywords: LD351HH13AAFE1FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:LD351HH1-3AAFE-1FC
-
Alias/AKA:RLD-00000007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces LD351HH1-3AAFE-1FC?
The recommended replacement for LD351HH1-3AAFE-1FC is RLD-00000007 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is LD351HH1-3AAFE-1FC RoHS compliant?
Yes, LD351HH1-3AAFE-1FC is RoHS compliant.
What is the lead time for LD351HH1-3AAFE-1FC?
The standard lead time for LD351HH1-3AAFE-1FC is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$141.20
5
$140.84
10
$140.49
25
$140.14
50
$74.19
75
$52.21
100 +
$51.16
Click for Quote
Log in
to unlock special pricing