Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

L11D1ENN1-00000-000

Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 250000Cycles Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF SPST Quick Connect 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L11D1ENN100000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: L11D1ENN1-00000-000
Alias/AKA: RCL-00011031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: SPST13831
Switch Configuration: ON None OFF13839
Contact Rating @ Voltage: 20@12VDC A
Bezel Color: Black13803
Illumination: N/R
Terminal Type: Quick Connect13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is L11D1ENN1-00000-000 RoHS compliant?
Yes, L11D1ENN1-00000-000 is RoHS compliant.
What is the lead time for L11D1ENN1-00000-000?
The standard lead time for L11D1ENN1-00000-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$19.90
20
$18.91
40
$17.96
80
$17.07
100
$12.19
250 +
$9.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!