- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L11B1A801-3AZ3L-100
Littelfuse / Carling Technologies
L11B1A801-3AZ3L-100
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive Bulk
Search Keywords: L11B1A8013AZ3L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:L11B1A801-3AZ3L-100
-
Alias/AKA:RCL-00000624
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:White,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is L11B1A801-3AZ3L-100 RoHS compliant?
No, L11B1A801-3AZ3L-100 is not RoHS compliant.
What is the lead time for L11B1A801-3AZ3L-100?
The standard lead time for L11B1A801-3AZ3L-100 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$32.67
50
$20.10
75
$15.91
100 +
$15.60
Click for Quote
Log in
to unlock special pricing