- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- HKA271-78
Available Replacements
Littelfuse / Carling Technologies
HKA271-78
Switch Toggle ON None OFF 3PST Bat Lever Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF 3PST Bat Lever Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads
Search Keywords: HKA27178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:HKA271-78
-
Alias/AKA:HHH-41016000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3PST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22mm x 27.64mm x 60.37 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
What replaces HKA271-78?
The recommended replacement for HKA271-78 is HHH-41016000 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is HKA271-78 RoHS compliant?
Yes, HKA271-78 is RoHS compliant.
What is the lead time for HKA271-78?
The standard lead time for HKA271-78 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$14.30
10
$13.96
25
$13.75
50
$13.55
100
$13.18
300
$10.63
500 +
$10.60
Click for Quote
Log in
to unlock special pricing