- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GGG-36556572
Available Replacements
Littelfuse / Carling Technologies
GGG-36556572
Switch Toggle ON ON ON Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle ON ON ON Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: GGG36556572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:GGG-36556572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 19.05 x 57.4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is GGG-36556572 discontinued?
Yes, GGG-36556572 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GGG-36556572?
The recommended replacement for GGG-36556572 is 2GH50-73 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is GGG-36556572 RoHS compliant?
Yes, GGG-36556572 is RoHS compliant.
What is the lead time for GGG-36556572?
The standard lead time for GGG-36556572 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.