- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GGG-36556554
Available Replacements
Littelfuse / Carling Technologies
GGG-36556554
Switch Toggle DPDT 15A 125V
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle DPDT 15A 125V
Search Keywords: GGG36556554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:GGG-36556554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GGG-36556554 discontinued?
Yes, GGG-36556554 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GGG-36556554?
The recommended replacement for GGG-36556554 is 2GL91-78 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is GGG-36556554 RoHS compliant?
Yes, GGG-36556554 is RoHS compliant.
What is the lead time for GGG-36556554?
The standard lead time for GGG-36556554 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.