- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- EA2-B0-26-650-C2E-DC
Littelfuse / Carling Technologies
EA2-B0-26-650-C2E-DC
Circuit Breaker Hydraulic Magnetic 2Pole 50A 240VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | EA2-B0-26-650-C2E-DC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Hydraulic Magnetic |
| Voltage Rating: | 240 VAC |
| Number of Poles: | 2 |
| Current Rating: | 50 A |