- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- DF1-B0-46-625-131-D
Littelfuse / Carling Technologies
DF1-B0-46-625-131-D
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 25A 277VAC
Search Keywords: DF1B046625131D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:DF1-B0-46-625-131-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:1
-
Current Rating:25 A
-
Terminal Design:Screw/Pressure Plate
-
Operating Temperature:-40 to 85 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is DF1-B0-46-625-131-D RoHS compliant?
Yes, DF1-B0-46-625-131-D is RoHS compliant.
What is the lead time for DF1-B0-46-625-131-D?
The standard lead time for DF1-B0-46-625-131-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$48.61
5
$43.38
10
$42.08
30
$40.28
50
$38.62
100
$31.00
250 +
$29.78
Click for Quote
Log in
to unlock special pricing