Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

DD2-B0-24-615-1G2-C

Circuit Breaker Hydraulic Magnetic 2Pole 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 2Pole 15A
Search Keywords: DD2B0246151G2C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: DD2-B0-24-615-1G2-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hydraulic Magnetic
Voltage Rating: 277,480 VAC
Number of Poles: 2
Current Rating: 15 A
Terminal Design: Screw/Pressure Plate
Operating Temperature: -40 to 85 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DD2-B0-24-615-1G2-C RoHS compliant?
Yes, DD2-B0-24-615-1G2-C is RoHS compliant.
What is the lead time for DD2-B0-24-615-1G2-C?
The standard lead time for DD2-B0-24-615-1G2-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.63
5
$75.17
10
$74.11
20
$73.05
50
$71.65
100 +
$56.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!