- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- DA221-BW-W
Littelfuse / Carling Technologies
DA221-BW-W
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Search Keywords: DA221BWW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:DA221-BW-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:25.4 x 14.93 x 51.51 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DA221-BW-W RoHS compliant?
Yes, DA221-BW-W is RoHS compliant.
What is the lead time for DA221-BW-W?
The standard lead time for DA221-BW-W is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.09
25
$6.80
100
$5.80
300
$5.62
500
$5.61
1,000
$5.59
2,500
$5.58
5,000 +
$5.57
Click for Quote
Log in
to unlock special pricing