Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

CT1-B2-14-630-121-MJ

Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
Search Keywords: CT1B214630121MJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: CT1-B2-14-630-121-MJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hydraulic Magnetic
Voltage Rating: 277,480 VAC
Number of Poles: 1
Current Rating: 30 A
Terminal Design: Stud
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CT1-B2-14-630-121-MJ RoHS compliant?
Yes, CT1-B2-14-630-121-MJ is RoHS compliant.
What is the lead time for CT1-B2-14-630-121-MJ?
The standard lead time for CT1-B2-14-630-121-MJ is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$51.23
5
$45.72
10
$44.35
30
$42.45
50
$40.71
100
$32.56
250 +
$31.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!