Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

CMB-153-27GNN-W-A

Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
Search Keywords: CMB15327GNNWA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: CMB-153-27GNN-W-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Thermal
Voltage Rating: 125,250,32 VAC|VAC|VDC
Number of Poles: 1
Current Rating: 15 A
Terminal Design: Quick Connect
Operating Temperature: -10 to 60 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMB-153-27GNN-W-A RoHS compliant?
Yes, CMB-153-27GNN-W-A is RoHS compliant.
What is the lead time for CMB-153-27GNN-W-A?
The standard lead time for CMB-153-27GNN-W-A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.98
25
$7.99
50
$4.95
125
$4.31
250
$3.98
375
$3.85
500 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!