- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CMB-073-27G3N-B-J
Littelfuse / Carling Technologies
CMB-073-27G3N-B-J
Circuit Breaker Thermal 1Pole 7A 125VAC/250VAC/32VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 7A 125VAC/250VAC/32VDC
Search Keywords: CMB07327G3NBJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CMB-073-27G3N-B-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:125,250,32 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:7 A
-
Terminal Design:Screw
-
Operating Temperature:-10 to 60 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is CMB-073-27G3N-B-J RoHS compliant?
Yes, CMB-073-27G3N-B-J is RoHS compliant.
What is the lead time for CMB-073-27G3N-B-J?
The standard lead time for CMB-073-27G3N-B-J is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
125
$7.19
250
$4.43
375
$3.50
500 +
$3.43
Click for Quote
Log in
to unlock special pricing