Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

CMB-063-27G3N-B-A

Circuit Breaker Magnetic 6A 125VAC to 250VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Magnetic 6A 125VAC to 250VAC
Search Keywords: CMB06327G3NBA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / Carling Technologies
  • Part No:
    CMB-063-27G3N-B-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Magnetic
  • Voltage Rating:
    125 to 250 VAC
  • Number of Poles:
    N/A
  • Current Rating:
    6 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -10 to 60 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMB-063-27G3N-B-A RoHS compliant?
Yes, CMB-063-27G3N-B-A is RoHS compliant.
What is the lead time for CMB-063-27G3N-B-A?
The standard lead time for CMB-063-27G3N-B-A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$6.25
250
$3.84
375
$3.04
500 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!