- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CLB-153-11B1N-W-F/15
Littelfuse / Carling Technologies
CLB-153-11B1N-W-F/15
Circuit Breaker Thermal 1Pole 15A 250VAC 32VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CLB-153-11B1N-W-F/15
-
Alias/AKA:CLB-00000946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853630
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal
-
Voltage Rating:250,32 VAC|VDC
-
Number of Poles:1
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Screw Mount