- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CC1-B0-12-620-34B-MG
Littelfuse / Carling Technologies
CC1-B0-12-620-34B-MG
Circuit Breakers, Molded Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breakers, Molded Case
Search Keywords: CC1B01262034BMG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CC1-B0-12-620-34B-MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic2867
-
Voltage Rating:2772868VAC,4802868VAC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Stud2865
-
Operating Temperature:N/A
-
Mounting:Screw Mount2859
Product Guides
+
Frequently Asked Questions
Is CC1-B0-12-620-34B-MG RoHS compliant?
Yes, CC1-B0-12-620-34B-MG is RoHS compliant.
What is the lead time for CC1-B0-12-620-34B-MG?
The standard lead time for CC1-B0-12-620-34B-MG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$45.93
5
$40.98
10
$39.76
30
$38.05
50
$36.49
100
$29.29
250 +
$28.13
Click for Quote
Log in
to unlock special pricing