- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- CA2-B0-24-610-121-KG
Littelfuse / Carling Technologies
CA2-B0-24-610-121-KG
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Search Keywords: CA2B024610121KG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:CA2-B0-24-610-121-KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:277,480 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Stud
-
Operating Temperature:N/A
-
Mounting:Panel Mount
Frequently Asked Questions
Is CA2-B0-24-610-121-KG RoHS compliant?
Yes, CA2-B0-24-610-121-KG is RoHS compliant.
What is the lead time for CA2-B0-24-610-121-KG?
The standard lead time for CA2-B0-24-610-121-KG is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3
$94.58
5
$85.12
8
$74.48
10 +
$72.99
Click for Quote
Log in
to unlock special pricing