- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA4-B0-34-630-422-D
Littelfuse / Carling Technologies
BA4-B0-34-630-422-D
Circuit Breaker 4Pole 30A 277VAC/80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker 4Pole 30A 277VAC/80VDC
Search Keywords: BA4B034630422D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:BA4-B0-34-630-422-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:4
-
Current Rating:30 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is BA4-B0-34-630-422-D RoHS compliant?
Yes, BA4-B0-34-630-422-D is RoHS compliant.
What is the lead time for BA4-B0-34-630-422-D?
The standard lead time for BA4-B0-34-630-422-D is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3
$164.22
5
$147.80
8
$129.33
10 +
$126.74
Click for Quote
Log in
to unlock special pricing