- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- BA1-B0-24-620-121-D
Littelfuse / Carling Technologies
BA1-B0-24-620-121-D
Circuit Breaker 1Pole 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / Carling Technologies |
| Part No: | BA1-B0-24-620-121-D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Number of Poles: | 1 |
| Current Rating: | 20 A |
| Terminal Design: | Quick Connect |
| Mounting: | Panel Mount |