- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AJ3-B0-24-630-221-D
Littelfuse / Carling Technologies
AJ3-B0-24-630-221-D
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC
Search Keywords: AJ3B024630221D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:AJ3-B0-24-630-221-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hydraulic Magnetic
-
Voltage Rating:250 VAC
-
Number of Poles:3
-
Current Rating:30 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AJ3-B0-24-630-221-D RoHS compliant?
Yes, AJ3-B0-24-630-221-D is RoHS compliant.
What is the lead time for AJ3-B0-24-630-221-D?
The standard lead time for AJ3-B0-24-630-221-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
6 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$115.74
3
$115.45
5
$103.91
8
$90.92
10 +
$89.10
Click for Quote
Log in
to unlock special pricing