- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AF1-B0-46-490-131-D
Littelfuse / Carling Technologies
AF1-B0-46-490-131-D
Circuit Breaker 1Pole 9A 277VAC/80VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker 1Pole 9A 277VAC/80VDC
Search Keywords: AF1B046490131D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:AF1-B0-46-490-131-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:1
-
Current Rating:9 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Frequently Asked Questions
Is AF1-B0-46-490-131-D RoHS compliant?
Yes, AF1-B0-46-490-131-D is RoHS compliant.
What is the lead time for AF1-B0-46-490-131-D?
The standard lead time for AF1-B0-46-490-131-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$26.76
5
$25.22
10
$25.15
30
$24.48
50
$23.82
100
$19.12
250 +
$18.87
Click for Quote
Log in
to unlock special pricing